395-028-541-808

Heilind Number:EDA395-028-541-808
Manufacturer:EDAC
Manufacturer Number:395-028-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-808

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, crafted for optimal performance and durability. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and reliable connections. This connector features two rows, each with 28 positions, allowing for efficient data transfer. The .1 inch pitch and .2 inch row spacing facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this straight-mount orientation connector to meet your connectivity needs with precision and efficiency.