395-028-541-858

Heilind Number:EDA395-028-541-858
Manufacturer:EDAC
Manufacturer Number:395-028-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-541-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 28 positions across two rows, it offers seamless and efficient transfer of data. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure alignment on your circuit board. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless performance.