395-028-542-102

Heilind Number:EDA395-028-542-102
Manufacturer:EDAC
Manufacturer Number:395-028-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-102

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a single row for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Whether you're working on a commercial project or industrial application, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various settings. Upgrade your connectivity solutions with this essential component.