395-028-542-103

Heilind Number:EDA395-028-542-103
Manufacturer:EDAC
Manufacturer Number:395-028-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-103

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration into your PCB setup. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable operation. The copper alloy contact material and 28 positions deliver efficient power and data transmission. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for demanding applications, this connector guarantees optimal performance. Elevate your connectivity with this essential component.