395-028-542-104

Heilind Number:EDA395-028-542-104
Manufacturer:EDAC
Manufacturer Number:395-028-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-104

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency, this connector features 28 positions with a single row configuration, ensuring reliable contact for your PCB assembly. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper Alloy contact material and a pitch of .1 inch optimize signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for use in electronic devices, it is a must-have component for your PCB assembly projects.