395-028-542-212

Heilind Number:EDA395-028-542-212
Manufacturer:EDAC
Manufacturer Number:395-028-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring optimal signal transmission. With 28 positions and a compact .1-inch pitch, it offers versatile connectivity options for your electronic projects. Its straight mount orientation and dual-row design provide a stable and secure connection, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.