395-028-542-278

Heilind Number:EDA395-028-542-278
Manufacturer:EDAC
Manufacturer Number:395-028-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-278

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows of Copper Alloy contacts, it offers a total of 28 positions for seamless data transmission. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your electronic systems with this high-quality connector for robust and efficient connectivity.