395-028-542-502

Heilind Number:EDA395-028-542-502
Manufacturer:EDAC
Manufacturer Number:395-028-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets stringent safety standards. Featuring two rows of 28 positions each, this connector offers ample space for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1in and row spacing of .2in facilitate easy installation. Designed for straight mount orientation, it perfectly suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Upgrade your connectivity solutions with this premium Card Edge Connector.