395-028-542-512

Heilind Number:EDA395-028-542-512
Manufacturer:EDAC
Manufacturer Number:395-028-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-512

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 28 copper alloy contacts, it ensures reliable power transmission at a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.