395-028-542-602

Heilind Number:EDA395-028-542-602
Manufacturer:EDAC
Manufacturer Number:395-028-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-602

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a 0.1-inch pitch, ensuring precise and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating conditions, from -40 to 105°C. With copper alloy contacts and a straight mount orientation, this connector offers stable and secure connections for your electronic devices. Upgrade your projects with this essential component for seamless and efficient circuit board assembly.