395-028-542-603

Heilind Number:EDA395-028-542-603
Manufacturer:EDAC
Manufacturer Number:395-028-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-603

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 28 positions in a single row, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy and a pitch of .1 inches, it offers reliable conductivity and precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. The straight mount orientation and compact design make installation a breeze. Elevate your PCB assembly with this essential connector.