395-028-542-688

Heilind Number:EDA395-028-542-688
Manufacturer:EDAC
Manufacturer Number:395-028-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 28 positions, offering ample room for secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-efficient PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Elevate your electronic projects with this essential connector.