395-028-542-804

Heilind Number:EDA395-028-542-804
Manufacturer:EDAC
Manufacturer Number:395-028-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission with 28 positions for versatile connectivity. The contact material, crafted from Copper Alloy, guarantees excellent conductivity for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation further enhances ease of installation on PCBs. Trust in this essential component for your connectivity needs in various electronic devices.