395-028-542-807

Heilind Number:EDA395-028-542-807
Manufacturer:EDAC
Manufacturer Number:395-028-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a double-row configuration and 28 positions, it offers ample connectivity options for your circuit boards. The contact material, made of robust Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Featuring a straight mount orientation and a pitch of .1 inches with a row spacing of .2 inches, it facilitates easy installation. Elevate your electronic designs with this essential component, perfect for various applications in the industrial and electronic sectors.