395-028-542-808

Heilind Number:EDA395-028-542-808
Manufacturer:EDAC
Manufacturer Number:395-028-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for optimal performance, it features 28 positions with a pitch of .1 inches, ensuring seamless data transfer. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Add it to your toolkit today and elevate your electronic projects.