395-028-542-858

Heilind Number:EDA395-028-542-858
Manufacturer:EDAC
Manufacturer Number:395-028-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-542-858

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures secure and reliable performance even in demanding environments. With two rows and a total of 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 in and row spacing of .2 in allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation facilitates convenient installation on PCBs, making it a versatile and essential component for your connectivity needs.