395-028-544-102

Heilind Number:EDA395-028-544-102
Manufacturer:EDAC
Manufacturer Number:395-028-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-544-102

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Featuring a sleek black design, this connector offers 28 positions for seamless data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in diverse applications. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power delivery even in challenging environments. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB. Whether for commercial or industrial use, this straight-mount connector is a perfect choice for maintaining connectivity integrity. Explore our range of PCB connectors for more options to suit your needs.