395-028-544-212

Heilind Number:EDA395-028-544-212
Manufacturer:EDAC
Manufacturer Number:395-028-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-544-212

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup for reliable performance. With an amperage of 3 A, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its two rows and 28 positions offer ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in this essential component for seamless board-to-board connections.