395-028-544-412

Heilind Number:EDA395-028-544-412
Manufacturer:EDAC
Manufacturer Number:395-028-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-544-412

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a reliable solution for seamless data transfer. Designed for optimal performance, this connector features 28 positions with a single row layout, ensuring efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees durability and conductivity. The housing is made of UL 94V-0 Thermoplastic Polyester, offering superior protection and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation provides versatility in placement. Upgrade your electronic connections with this black-colored connector, perfect for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance for seamless integration into your PCB system.