395-028-544-458

Heilind Number:EDA395-028-544-458
Manufacturer:EDAC
Manufacturer Number:395-028-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-544-458

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for optimal performance and durability, it features 28 positions with a .1-inch pitch, perfect for seamless integration. The housing, made of UL 94V-0 thermoplastic polyester, ensures safety and reliability. With copper alloy contacts and a straight mount orientation, you can trust in secure and efficient connectivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.