395-028-544-807

Heilind Number:EDA395-028-544-807
Manufacturer:EDAC
Manufacturer Number:395-028-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable power delivery with an amperage of 3 A. The two rows of copper alloy contacts, spaced at .1 and .2 inches, provide seamless interconnection with precision. With 28 positions available, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Elevate your PCB design with this essential component.