395-028-544-858

Heilind Number:EDA395-028-544-858
Manufacturer:EDAC
Manufacturer Number:395-028-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-544-858

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts and a .1-inch pitch, this connector offers seamless connectivity for up to 28 positions. Its straight mount orientation and compact design make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C guarantees exceptional functionality in any environment. Elevate your connectivity game with this essential component.