395-028-555-288

Heilind Number:EDA395-028-555-288
Manufacturer:EDAC
Manufacturer Number:395-028-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 28 positions, it offers ample connectivity options for your PCB boards. The sleek black finish adds a modern touch, while its straight mount orientation and compact .1" pitch make it easy to install in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your electronic systems with this essential connector for optimal performance and efficiency.