395-028-555-502

Heilind Number:EDA395-028-555-502
Manufacturer:EDAC
Manufacturer Number:395-028-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-555-502

Detailed Description

Enhance your circuit board connections with our dual-row Card Edge Connector, designed for optimal performance and durability. Featuring 28 positions with a pitch of .1 inches, this connector ensures secure and efficient board-to-board mating. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in demanding environments. The straight mount orientation and .2-inch row spacing offer easy installation and compatibility with various PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.