395-028-555-512

Heilind Number:EDA395-028-555-512
Manufacturer:EDAC
Manufacturer Number:395-028-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-555-512

Detailed Description

Enhance your PCB connections with our high-quality black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, this connector ensures reliable performance. With 28 positions spread across two rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it's easy to install, making it an essential component for your electronic projects.