395-028-555-558

Heilind Number:EDA395-028-555-558
Manufacturer:EDAC
Manufacturer Number:395-028-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-555-558

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. Featuring 28 positions across two rows, this connector offers seamless communication between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your toolkit. Elevate your PCB projects with ease and precision.