395-028-555-807

Heilind Number:EDA395-028-555-807
Manufacturer:EDAC
Manufacturer Number:395-028-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-555-807

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts 28 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches for efficient data transfer. Constructed with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB connections. Elevate your electronics with this premium connector, a must-have for any tech enthusiast or professional.