395-028-555-812

Heilind Number:EDA395-028-555-812
Manufacturer:EDAC
Manufacturer Number:395-028-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-555-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal power transmission, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity in a compact form. The 28 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications. Join the next generation of connectivity with this essential component.