395-028-556-202

Heilind Number:EDA395-028-556-202
Manufacturer:EDAC
Manufacturer Number:395-028-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-202

Detailed Description

Enhance your electronic connections with this sleek and efficient Board-to-Board PCB Connector. With a striking black exterior, it seamlessly integrates into any setup while providing a reliable 3A amperage for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. Featuring two rows of 28 copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless connectivity for your devices. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.