395-028-556-207

Heilind Number:EDA395-028-556-207
Manufacturer:EDAC
Manufacturer Number:395-028-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.