395-028-556-212

Heilind Number:EDA395-028-556-212
Manufacturer:EDAC
Manufacturer Number:395-028-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 28-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting performance. With a pitch of .1 inch and two rows for efficient signal transfer, it offers optimal functionality in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and black color make it versatile for different applications, while its 3A amperage ensures stable power transmission. Perfect for professional use in industries like telecommunications, automotive, and consumer electronics, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.