395-028-556-288

Heilind Number:EDA395-028-556-288
Manufacturer:EDAC
Manufacturer Number:395-028-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-288

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, it features two rows with a total of 28 positions and a pitch of .1 inches, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability even in harsh environments, while the copper alloy contact material offers superior conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your systems with this essential component for enhanced functionality and performance.