395-028-556-502

Heilind Number:EDA395-028-556-502
Manufacturer:EDAC
Manufacturer Number:395-028-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-502

Detailed Description

Efficiently connect your printed circuit boards with our Board To Board PCB Connector, offering reliable performance in a sleek black design. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector is built to last. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity with 28 positions for your PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this high-quality connector for seamless and secure board-to-board connections in your electronic projects.