395-028-556-503

Heilind Number:EDA395-028-556-503
Manufacturer:EDAC
Manufacturer Number:395-028-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of 28 copper alloy contacts, this connector ensures seamless data transfer at a fast 3A amperage. The .1" pitch and .2" row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.