395-028-556-588

Heilind Number:EDA395-028-556-588
Manufacturer:EDAC
Manufacturer Number:395-028-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inch, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability, even in harsh operating environments ranging from -40 to 105°C. The straight mount orientation and 2-row configuration provide easy installation, while the black color adds a sleek touch to your PCB layout. Upgrade your system's connectivity with this essential component, perfect for a wide range of applications in the electronics industry.