395-028-556-802

Heilind Number:EDA395-028-556-802
Manufacturer:EDAC
Manufacturer Number:395-028-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-802

Detailed Description

Efficiently connect your electronic components with this Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. The connector boasts two rows with a pitch of .1 inches, accommodating 28 positions for seamless connectivity. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a straight mount orientation, it is easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.