395-028-556-804

Heilind Number:EDA395-028-556-804
Manufacturer:EDAC
Manufacturer Number:395-028-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers optimal functionality with an amperage of 3A and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, it ensures efficient signal transmission, while the Copper Alloy contact material guarantees reliability. The .1-inch pitch and .2-inch row spacing provide seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects in various industries. Upgrade your connectivity solutions with this essential component.