395-028-556-807

Heilind Number:EDA395-028-556-807
Manufacturer:EDAC
Manufacturer Number:395-028-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-807

Detailed Description

Elevate your PCB connectivity with our straight-mount Card Edge Connector, boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. Featuring two rows of 28 positions each, this connector ensures seamless data transfer and power delivery within a compact .1-inch pitch. Crafted with durable Copper Alloy contacts, it guarantees long-lasting performance even in extreme environments, with an operating temperature range of -40 to 105°C. Ideal for a wide range of applications, this connector is a must-have for any electronic setup.