395-028-556-812

Heilind Number:EDA395-028-556-812
Manufacturer:EDAC
Manufacturer Number:395-028-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-556-812

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. Featuring 28 positions across 2 rows, it ensures reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance in a wide operating temperature range from -40 to 105 °C. Its copper alloy contacts and .1-inch pitch facilitate seamless data transfer, while the straight mount orientation offers easy installation. Ideal for various applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring efficient PCB connectivity. Upgrade your setup today with this high-quality component.