395-028-558-102

Heilind Number:EDA395-028-558-102
Manufacturer:EDAC
Manufacturer Number:395-028-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 28 positions in a single row layout, it ensures seamless data transmission within your electronic setup. The right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides efficient power delivery at an amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this essential component for robust and secure connections in your electronic projects.