395-028-558-103

Heilind Number:EDA395-028-558-103
Manufacturer:EDAC
Manufacturer Number:395-028-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring efficient signal transmission. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable and safe operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is built to deliver consistent performance. Elevate your electronic projects with this essential component, perfect for ensuring secure and stable connections on your PCBs.