395-028-558-104

Heilind Number:EDA395-028-558-104
Manufacturer:EDAC
Manufacturer Number:395-028-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-104

Detailed Description

Enhance your connectivity with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any operating environment, with an impressive amperage rating of 3A. Its right-angle mount orientation and compact design make it ideal for space-saving applications. With a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for all your PCB interconnection needs. Trust in its quality and performance to optimize your electronic systems.