395-028-558-112

Heilind Number:EDA395-028-558-112
Manufacturer:EDAC
Manufacturer Number:395-028-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety in any application. With a right angle mount orientation and a compact 1-row design, it optimizes space utilization while providing reliable contact. Its 28 copper alloy positions, spaced at a pitch of .1 inches with .2 inches row spacing, offer efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for secure and efficient board-to-board connections in your projects.