395-028-558-158

Heilind Number:EDA395-028-558-158
Manufacturer:EDAC
Manufacturer Number:395-028-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With 28 positions and a compact .1-inch pitch, it offers optimal space utilization and efficient signal transfer. The right-angle mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your electronics assembly with this essential connector, perfect for a wide range of applications.