395-028-558-178

Heilind Number:EDA395-028-558-178
Manufacturer:EDAC
Manufacturer Number:395-028-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-178

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 28 positions in a single row with a .1-inch pitch, ensuring secure and efficient data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures durability. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.