395-028-558-188

Heilind Number:EDA395-028-558-188
Manufacturer:EDAC
Manufacturer Number:395-028-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions with a single row layout, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the Copper Alloy contact material ensures efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component, delivering both performance and durability.