395-028-558-201

Heilind Number:EDA395-028-558-201
Manufacturer:EDAC
Manufacturer Number:395-028-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient data transmission. The right-angle mount orientation and 28 positions make it ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.