395-028-558-204

Heilind Number:EDA395-028-558-204
Manufacturer:EDAC
Manufacturer Number:395-028-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 28 positions, it offers ample connectivity options while ensuring efficient power transmission with a 3A amperage rating. The copper alloy contact material guarantees robust and stable connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your electronic projects. Trust in its quality and performance to streamline your PCB connections with ease.