395-028-558-207

Heilind Number:EDA395-028-558-207
Manufacturer:EDAC
Manufacturer Number:395-028-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-207

Detailed Description

Enhance your PCB assembly with our high-performing Card Edge Connector, designed for seamless board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 28 positions each, featuring Copper Alloy contacts, guarantee reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity game with this essential component.