395-028-558-212

Heilind Number:EDA395-028-558-212
Manufacturer:EDAC
Manufacturer Number:395-028-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance 28-position Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers seamless integration onto your board. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your setup with this essential component.